Panasonic Industrial Devices LD-P General Power Relays
Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.Features
- 1 Form A contact arrangement
- 5A 277VAC rated switching capacity
- 7.2mm (W) x 20.5mm (L) x 15.3mm (H) dimensions
- -40°C to +85°C ambient operating temperature
- Excellent heat resistance and tracking performance
- Sealed protective construction
Applications
- Boilers and hot water units
- Air conditioners and fan heaters
- Refrigerators
- Microwave ovens
Dimensions (mm)
Additional Resource
Yayınlandı: 2020-12-24
| Güncellenmiş: 2024-04-19