Panasonic Industry LZ-N General Power Relays

Panasonic Industry LZ-N General Power Relays are low-profile (15.7mm) relays rated for 16A at 250VAC and offer 1 Form A and 1 Form C contact arrangements. These relays feature flux-resistant construction and B and F coil insulation classes for ambient operating temperatures of +85°C and +105°C. Panasonic Industry LZ-N General Power Relays are designed as drop-in replacements for LZ relays and are glow-wire compliant, a safety requirement necessary in the home-appliance industry.

Features

  • 16A power relay in a small size
  • Slim and low profile (15.7mm height)
  • 400mW operating power
  • High insulation resistance
    • Maintains insulation distance between coil and contacts of at least 10mm for creepage distance and clearances
    • Anti-surge voltage is 10kV and higher (supports European Reinforced Insulation Requirement)
  • High heat resistance
  • Can be used in ambient temperatures up to +85°C for the Class B Coil Insulation Type and +105°C for the Class F Coil Insulation Type
  • Glow-wire compliant
  • EN 60335-1 GWT compliant to meet Home Appliance Application Safety Standards
  • RoHS compliant

Applications

  • Home appliances
    • Washing machines
    • Dryers
    • Refrigerators
    • Microwaves
  • Industrial
    • Machine tools
    • Robotics
  • Office automation
    • Copy machines
    • Vending machines
  • HVAC
    • Air conditioners
    • Temperature controllers

Dimensions

Mechanical Drawing - Panasonic Industry LZ-N General Power Relays
Yayınlandı: 2018-07-11 | Güncellenmiş: 2026-08-13