Panasonic Industry MINAS A7 Servo System

Panasonic Industry MINAS A7 Servo System incorporates artificial intelligence (AI) to increase the productivity of machines, people, and applications by adapting intuitively and quickly to demanding situations. The proprietary precAIse TUNING technology uses AI to achieve ultra-high precision tuning, which reduces setup time and complexity. This intelligent MINAS A7 system provides immediate response at start-up and when trouble occurs, as well as to specific applications, commands, and disturbances. The increased responsiveness to machines enables higher precision and speed, further enhancing machine performance. Panasonic Industry MINAS A7 Servo System is ideal for a wide variety of applications, such as press machines, semiconductor manufacturing, mounters, laser processing machines, bonding equipment, and robots.

Features

  • Agile adaptability to machines, people, and applications
  • Basic servo performance that further enhances machine performance
  • Optimization of man-machine operations through servo intelligence
  • Proprietary precAIse TUNING technology uses AI for expert judgment to easily achieve ultra-high precision tuning
  • Immediate response
    • At start-up
    • When trouble occurs
    • To specific applications
    • To commands and disturbances
  • Space-saving design for more flexible installation
  • Increased output without changing size of motor
  • High precision with detailed command output
  • Improved positioning-setting time
  • Contributes to improved equipment performance
  • High level of automatic tuning
  • Controls performance that achieves smoother and more accurate operation
  • Stable operation provides increased durability
  • Simple installation with no need for host controller program
  • Meets need for further miniaturization and increased processing accuracy
  • Follows commands faithfully and provides strong resistance against disturbances
  • Increases productivity from start-up to maintenance
  • Complete functionality inside the servo
    • Simple setup
    • High-speed logging
    • Transmission to host system not required
    • Data security ensured

Applications

  • Press machines
  • Bonding equipment
  • Assembly equipment
  • Capping devices
  • Screw-tightening equipment
  • Substrate inspection equipment
  • Scribing devices
  • Grinding equipment
  • Mounters
  • Laser processing machines
  • Spin coaters
  • Dicing saws
  • Chip transfer machines
  • IC handlers
  • Substrate inspection equipment
  • Metal processing machines
  • Injection molding machines
  • Pipe bending machines
  • Robots

Videos

Proprietary Tuning Technology

Infographic - Panasonic Industry MINAS A7 Servo System

Improved Equipment Performance

Infographic - Panasonic Industry MINAS A7 Servo System
Yayınlandı: 2024-10-24 | Güncellenmiş: 2026-08-13