Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Panasonic
Motion & Position Sensors - Panasonic Electronic Components
Panasonic Industry Motion & Position Sensors
Enlarge
Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.
Featured Motion & Position Sensors
Optimized for detecting the smallest movements & objects, wide FoV, 200 detection zones.
Features a flat, rectangular shape that offers improved detection in a single axis up to 150°.
Offers low profile of 10.9mm, 40 detection zones, 90° x 90° field of view, & 5m detection distance.
Able to detect standard motion in outer areas and slight motion in center areas of a space.
Features a specialized circuit that allows current consumption as low as 1µA during sleep mode.
Offers long-distance detection up to 15m and a high-density embedded circuit design.
Passive infrared sensors that detect temperature changes (>4°C) in the surroundings and movement.
Extremely small with a built-in amplifier, and provides flexibility in equipment designs.
Related Sensors
High-performance devices for sensing and detecting motion, position, temperature, magnetism, etc.
Enlarge
Yayınlandı: 2019-07-17
| Güncellenmiş: 2026-08-12