Panasonic Industrial Automation MSMF021L1U2 MINAS A6 Family Servo Motor
Panasonic Industrial Automation MSMF021L1U2 MINAS A6 Family Servo Motor features a 50W to 22kW input power supply range for the driver and a 3.2kHz frequency response. This motor comes with enhanced position detecting resolution, enabling smoother and more precise positioning. The MSMF021L1U2 motor is integrated with a 23-bit absolute/incremental rotary encoder and is compact, lightweight, and speedy. This motor offers a maximum rotational speed of 6000r/min and a 3000r/min rated rotational speed.
Features
- 50W to 22kW input power supply range
- 3.2kHz frequency response
- 24V/48V DC voltage
- 100V/200V/400V AC voltage
- 23-bit absolute/incremental rotary encoder
- Compact, lightweight, and speedy
- 6000r/min maximum rotational speed
- 3000r/min rated rotational speed
- IP65 protection class
Performance Graph
Yayınlandı: 2025-12-18
| Güncellenmiş: 2026-02-18