Panasonic Batteries Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.

Features

  • High energy density
  • Rapid charge
  • Excellent cycle life
  • Excellent discharge characteristics

Applications

  • Two-way radios
  • Standby / back up
  • Test equipment
  • Power tools
  • R/C hobbies
  • Digital cameras

Videos

Yayınlandı: 2011-11-18 | Güncellenmiş: 2024-07-25