Panasonic Industry P4 & F4 Narrow Pitch Connectors
Panasonic Industry P4 and F4 Narrow Pitch Connectors are 0.4mm connectors that provide board-to-board and board-to-FPC connections. These connectors support mated heights of 1.5mm, 2.0mm, 2.5mm, 3.0mm, 3.5mm, and 4.0mm. The series has strong resistance to adverse environments thanks to its tough contact construction and a simple tactile-feel lock structure, ensuring superior mating and unmating. The P4 series is constructed with impact-dispersion keys inside the body to disperse shock when dropped. Panasonic Industry P4 and F4 Narrow Pitch Connectors are ideal for compact, portable devices such as cell phones, DVCs, digital cameras, and more.
Features
- Low-profile class among two-piece connectors
- Strong resistance to adverse environments
- Improved mating strength between the socket and header
- Easy-to-design product circuits
Applications
- Cell phones
- DVD
- DSC
- Digital cameras
Additional Resources
Yayınlandı: 2010-01-15
| Güncellenmiş: 2026-08-14