Panasonic PAN W602-x Wi-Fi 6® RF Modules
Panasonic PAN W602-1 and PAN W602-2 Wi-Fi 6® RF Modules are cost-effective Wi-Fi 6 and BLUETOOTH® LE combo modules based on the Texas Instruments SimpleLink Wi-Fi® CC3301 and CC3351 chipsets. These single-band (PAN W602-1) and dual-band (PAN W602-2) modules come equipped with an integrated antenna for easy hardware design and easy end-certification. An optional variant features a bottom pad for applications that require an external antenna. The module series is suitable for cost-effective Wi-Fi 6 applications that require low data rates. Panasonic PAN W602-x RF Modules are certified for CE RED, FCC, ISED, MIC, and NZ/AUS.Features
- Certified for CE RED, FCC, ISED, MIC, and NZ/AUS
- Connection
- Via SDIO or SPI for Wi-Fi and HS UART or SPI for Bluetooth
- To any Linux or FreeRTOS-driven host platform to enable seamless wireless communication
Applications
- Industrial
- IoT
- Inverters
- Medical devices
- Heat pumps
- EV chargers
Yayınlandı: 2025-03-12
| Güncellenmiş: 2025-03-13