Panasonic Electronic Components PAN1326C2 BLUETOOTH® RF Module & Evaluation Kit
Panasonic PAN1326C2 BLUETOOTH® RF Module is a Host Controlled Interface (HCI) device featuring the TI CC2564 dual-mode Bluetooth controller. The PAN1326C is Bluetooth 4.2-compliant and has about twice the range of other BLE solutions. The module is only 9.0mm x 9.5mm, which is ideal for space-constrained applications. The module accommodates a PCB pad pitch of 1.3mm and as few as two layers for easy implementation and manufacturing. Panasonic PAN1326C2 Module has been designed to be 100% pin‑compatible with previous generations of TI-based Bluetooth HCI modules.The PAN1326C2 Evaluation Kit is an all-inclusive and comprehensive evaluation kit consisting of one PAN1326C2 Daughterboard (ETU) for TI’s development board and one TI adapter board.
Features
- Bluetooth 4.2 compliant up to the HCI layer
- Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
- Fully Qualified Bluetooth
- Based upon Texas Instruments CC2564C
- Interfaces: UART, GPIO, PCM
- FCC And IC Listed, CE Compliant
- -40°C To +85°C operating temperature range
- 1.7V to 4.8V supply voltage range
- 9.0mm x 9.5mm x 1.8mm dimensions
- RoHS and REACH Compliant
- Bluetooth Features
- Basic Rate Scatternet: Up to three Piconets simultaneously, one as master and two as slaves
- Provide assisted mode for HFP 1.6 Wideband Speech (WBS) profile or A2DP profile
- BLE concurrent peripheral and central, support up to 10 devices
- Integration of Bluetooth 4.2 Low Energy (BLE) secure connections
Applications
- Soundbars and smart speakers
- Wearable devices
- Smartphone accessories
- Healthcare and fitness
- Blood glucose meters
- Industrial sensors
- Toys
Evaluation Kit Overview
Block Diagram
Videos
Yayınlandı: 2019-08-19
| Güncellenmiş: 2024-03-11