Panasonic Industry PaPIR PLUS Sensors
Panasonic Industry PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) feature different series: battery-operated devices and battery-free devices with digital and analog outputs. The devices are available in various lens colors, including white, black, and pearl white. Panasonic Industrial Devices PaPIR PLUS Sensors offer several key advantages over conventional PIR motion sensors. The unique design concept spans from the production of pyroelectric sensing devices to internal signal processing, ensuring optimal detection capability and high reliability.
Features
- Easy integration
- Environmentally friendly materials
- High reliability
- Small and optimal lens design
Applications
- Lighting
- IP cameras
- Wall air conditioners
- Heaters
- Digital signage
Specifications
- AMN3
- Digital output for battery-free devices (170μA)
- White and black lens colors
- EKMB (WL)
- Digital output for battery-operated devices (1μA, 2μA, 6μA)
- White, black, and pearl white lens colors
- EKMC (VZ)
- Digital and analog output for battery-free devices (170μA)
- White, black, and pearl white lens colors
Videos
Easy design-in
Small & Optimal Lens Design
Improved sensitivity
Part Comparison
Yayınlandı: 2025-10-06
| Güncellenmiş: 2026-08-13