Panasonic Industry PCC-M15A0MF Power Choke Coils (Automotive Grade)

Panasonic PCC-M15A0MF Power Choke Coils (Automotive Grade) provide high heat resistance and high reliability using a metal composite core (MC). These SMD modules offer operation up to +160°C, including self-heating, up to 87A current, and high vibration resistance of 30G. Other features include high efficiency, low audible (buzz) noise, and inductance stability using a ferrous alloy magnetic material and over a broad temperature range. The compact package size is AEC-Q200 and RoHS compliant. Applications for Panasonic PCC-M15A0MF Power Choke Coils include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.

Features

  • AEC-Q200 compliant
  • SMD type
  • High heat resistance
  • Large current
  • High vibration resistance
  • High bias current
  • Inductance stability using ferrous alloy magnetic material
  • Inductance stability over a broad temperature range
  • High reliability
  • Low audible (buzz) noise
  • High efficiency
  • Low DC resistance (DCR) of winding and low eddy-current loss of the core
  • Gapless structure, metal composite core
  • RoHS compliant

Applications

  • Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
  • Boost-converters
  • DC/DC buck-converters

Specifications

  • Up to 87A current rating
  • ±20% inductance tolerance
  • 30G vibration resistance
  • Moisture sensitivity level (MSL) 1
  • -40°C to +160°C operating temperature range, including self-heating

Videos

Performance Characteristics

Performance Graph - Panasonic Industry PCC-M15A0MF Power Choke Coils (Automotive Grade)

Dimensions (mm)

Mechanical Drawing - Panasonic Industry PCC-M15A0MF Power Choke Coils (Automotive Grade)
Yayınlandı: 2022-08-12 | Güncellenmiş: 2026-08-12