Panasonic Industry POSCAP TPS Polymer Tantalum Solid Capacitors

Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors feature a small size with a low profile, measuring only 3.5mm x 2.8mm x 1.2mm. The series is designed with a facedown terminal structure to accommodate size-sensitive applications. The devices provide large capacitance with a 150μF to 330μF capacitance range and ±20% capacitance tolerance. The capacitors offer a rated voltage range of 2.5VDC to 6.3VDC, 2000 hours of endurance at 105°C, and an operating temperature range of -55°C to +105°C. Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors are designed for use in electronics circuits such as audio/visual equipment, home appliances, computers and other office equipment, optical equipment, and measuring equipment.

Features

  • Small size with low profile (3.5mm x 2.8mm x 1.2mm dimensions)
  • Large capacitance
  • Facedown terminal design
  • B1S size code
  • Halogen-free
  • RoHS compliant

Applications

  • Audio/visual equipment
  • Home appliances
  • Computers and other office equipment
  • Optical equipment
  • Measuring equipment

Specifications

  • 2000 hours of endurance at 105°C
  • 2.5VDC to 6.3VDC rated voltage range
  • 150μF to 330μF capacitance range
  • ±20% capacitance tolerance
  • 1400mA permissible ripple current (rms)
  • 30mΩ equivalent series resistance (ESR)
  • -55°C to +105°C operating temperature range
Yayınlandı: 2020-08-12 | Güncellenmiş: 2026-08-13