Panasonic Industry R35K Narrow-Pitch Connectors

Panasonic Industry R35K Narrow-Pitch Connectors are ultra-small (1.3mm width, 0.6mm mated height) and robust with a high mating force. Panasonic R35K Connectors support 3.0A power terminals and have a 30VAC/DC rated voltage. The TOUGH CONTACT construction withstands rugged environments despite its slim, low-profile size. Applications include wearables, batteries, side switches, and various sensor modules.

Features

  • Slim with 1.3mm width
  • Low-profile construction with 0.6mm mated height
  • Supports 3A power terminals
  • TOUGH CONTACT construction withstands tough environments despite being slim and low profile
  • Double contact with simple lock structure
    • Allows for low profile
    • Good connector clicking feel
    • High removal force

Applications

  • Wearables
  • Internet of Things (IoT)
  • Industrial
  • Consumer

Specifications

  • 4 pins
  • 0.35mm pitch
  • 30VAC/DC rated voltage
  • 150VAC for 1 minute dielectric strength
  • Rated current
    • 3.0A / pin contact (power terminal)
    • 0.3A / pin contact (signal terminal)
  • -55°C to +85°C ambient temperature range

Videos

Yayınlandı: 2021-01-15 | Güncellenmiş: 2026-08-13