Panasonic Industry Safety Relays
Panasonic Industry Safety Relays feature force-guided contacts that meet EN 50205 Class A requirements. These safety relays are available in a wide range of low profiles, voltages, and relay contact form configurations. Panasonic Industry Safety Relays are designed for use with a variety of applications, including emergency stop switches, industrial automation, robots, machine tools, and more.
Features
- SF-D
- Double contact type
- High contact reliability, sensitivity, and breakdown voltage
- Separated chamber structure
- SFN4D
- Low profile with forcibly guided double contacts
- Polarized magnet system with snap action function
- Extremely small total power loss
- SFS
- Slim profile
- Forcibly guided contact structure
- Fast response time of 8ms or less
- SF-Y
- Forcibly guided contact structure
- Low profile of 14.5mm
- Different contact configurations available
Applications
- Machine tools
- Industrial equipment
- Circuits with stringent safety standard requirements, such as those in motor vehicle production equipment
- Robots
- Safety PLCs
- Elevators and other kinds of hoisting mechanisms, conveyor equipment
- Safety control units
- Automation technology
- Overcurrent protection with monitor contact
Additional Resources
Yayınlandı: 2019-10-23
| Güncellenmiş: 2026-08-14