Panasonic Industrial Devices SFS Slim Type Safety Relays
Panasonic SFS Slim Type Safety Relays have a 13mm slim profile designed for space-constraint applications, including emergency stop switches, safety valves, and elevator doors. The relays feature 4-pole and 6-pole relay types and 18VDC and 21VDC coil voltage contact arrangements. The SFS series offers a fast response time of less than 8ms and a forcibly guided contact structure. The Panasonic SFS Slim Type Safety Relays are ideal for other versatile applications, including factory safety equipment, medical equipment, and PLC scanners.Features
- Broad coil voltage range
- Slim profile for space-constraint applications
- 4- and 6-pole types
- <8ms response time
- Forcibly guided contact structure
- PCB and DIN rail socket accessories
Applications
- Factory safety equipment
- Medical equipment
- Elevators/elevator door
- Emergency stop switches
- Safety valves
- PLC scanners
- Saws/drills
Specifications
- 18VDC and 21VDC coil voltage range
- 7.5mA to 41.7mA rated operating current range
- 360mW to 500mW rated operating power range
- Spade and ring tongue terminals compatible
- 13mm slim profile width
- 40mm x 13mm x 24mm (4-pole slim relay)
- 50mm x 13mm x 24mm (6-pole slim relay)
- RoHS compliant
- TUV compliant
Dimensions (mm)
Yayınlandı: 2024-04-17
| Güncellenmiş: 2024-05-06