Panasonic Electronic Components Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Specifications

  • .0001µF to 6.8µF capacitance range
  • 10VDC to 3kVDC
  • Up to 20% tolerance rating
  • 7.5mm to 25mm lead spacing range
  • Up to -40°C to +125°C operating temperature range
  • Lead Style
    • Crimped
    • Cut lead
    • Straight
Yayınlandı: 2016-05-23 | Güncellenmiş: 2024-03-10