Panasonic Electronic Components SVPG OS-CON Solid Aluminum Capacitors

Panasonic SVPG OS-CON Solid Aluminum Capacitors are Surface Mount Type (SMT) conductive polymer solid aluminum capacitors. These capacitors feature a low ESR rating of 6.5mΩ to 30mΩ range and provide stable characteristics in the operating temperature range of -55ºC to 105ºC. The SVPG capacitors provide a large ripple current of up to 7.5A and can be used as smoothing capacitors. These capacitors are RoHS compliant and halogen-free. The SVPG OS-CON aluminum capacitors can be ideally used for outdoor applications.

Features

  • Low profile SMT capacitors
  • 6.5mΩ to 30mΩ range of low ESR rating
  • Up to 7.5A of large ripple current
  • -55ºC to 105ºC operating temperature range
  • 16V to 25V rated voltage range
  • RoHS compliant and halogen-free

Videos

Dimensions

Mechanical Drawing - Panasonic Electronic Components SVPG OS-CON Solid Aluminum Capacitors
Yayınlandı: 2021-03-18 | Güncellenmiş: 2024-03-04