Panasonic Electronic Components SXE Conductive Polymer Aluminum Solid Capacitors
Panasonic SXE Conductive Polymer Aluminum Solid Capacitors are halogen-free, radial-lead capacitors with 100VDC maximum voltage. These solid capacitors offer 340mA to 3280mA ripple current and 6.8μF to 120μF capacitance with 20% tolerance. The SXE capacitors operate in a -55°C to +105°C temperature range and feature 25mΩ to 980mΩ equivalent series resistance (ESR). Panasonic SXE capacitors provide excellent noise reduction capability and frequency characteristics.Features
- Radial lead type
- Superior temperature characteristics
- High voltage
- High reliability
- Halogen free and lead free
- RoHS compliant
Specifications
- 63VDC to 100VDC rated voltage range
- 6.8μF to 120μF capacitance range
- ±20% (120Hz / +20°C) capacitance tolerance
- 25mΩ to 980mΩ ESR range
- 340mA to 3280mA ripple current range
- -55°C to +105°C operating temperature range
Additional Resources
Yayınlandı: 2019-08-06
| Güncellenmiş: 2025-01-17