Panasonic SXV Conductive Polymer Aluminum Solid Capacitors
Panasonic SXV Conductive Polymer Aluminum Solid Capacitors are halogen-free surface mount type capacitors with 100VDC maximum voltage. These aluminum solid capacitors include 20% tolerance, 3280mA maximum ripple current, and 150uF rated capacitance. The SXV polymer capacitors operate at -55°C to +125°C temperature range. Panasonic SXV Capacitors offer 48uA leakage current and 60mΩ maximum Equivalent Series Resistance (ESR).Features
- Surface mount type
- RoHS compliant
- Halogen-free
- Pb-free compliant
- High voltage
- High reliability
Specifications
- -55°C to 125°C operating temperature range
- ±20% (120Hz / 20°C) capacitance tolerance
- 63VDC to 100VDC rated voltage range
- 60mΩ maximum ESR
- Nominal capacitance range:
- E7: 6.8µF to 18µF
- E12: 15µF to 82µF
- F8: 15µF to 39µF
- F12: 18µF to 150µF
SXV Dimension Overview
Additional Resources
- Conductive Polymer Aluminum Solid Capacitors Packaging Specification
- Conductive Polymer Aluminum Solid Capacitors Mounting Specifications
- Conductive Polymer Aluminum Solid Capacitors SMD Type
- Conductive Polymer Aluminum Solid Capacitors Part Number System
- Conductive Polymer Aluminum Solid Capacitors Products Catalog
Yayınlandı: 2019-08-06
| Güncellenmiş: 2025-11-09