Panasonic Industry TCU SMD Aluminum Electrolytic Capacitors
Panasonic TCU SMD Aluminum Electrolytic Capacitors feature 3000 hours of endurance at +125°C and are up to 40% smaller in size than TP Aluminum Electrolytic Capacitors. These TCU capacitors provide a rated voltage range of 10VDC to 35VDC with a capacitance range from 220µF to 680µF, ripple current of 410mA or 750mA, and Equivalent Series Resistance (ESR) of 150mΩ or 200mΩ. Panasonic TCU SMD Aluminum Electrolytic Capacitors are offered in 8mm and 10mm diameters with the options of standard, high temperature, or vibration-proof.
Features
- 3000 hours endurance at +125°C
- Miniaturization (20% to 40% less than TP Aluminum Electrolytic Capacitors)
- AEC-Q200 qualified
- Standard, high temperature, and vibration-proof products (30G guaranteed) are available
- 8mm and 10mm diameters
- RoHS compliant
Specifications
- 220µF to 680µF capacitance value range
- 10VDC to 35VDC voltage range
- 150mΩ or 200mΩ Equivalent Series Resistance (ESR)
- 410mA or 750mA ripple current
Applications
- DC/DC converters
- AC/DC converters
- Back up
Yayınlandı: 2016-08-01
| Güncellenmiş: 2026-08-13