Panasonic Industry ZF Conductive Polymer Hybrid AECs

Panasonic ZF Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200 compliant and capable of operating at high temperatures (1000-hour life at +150°C) with polymer capacitor performance and AEC safety. Panasonic ZF through-hole AECs offer up to 63VDC operating voltage with no voltage derating necessary and feature low leakage current (3µA). The series provides stable characteristics over operating temperature and frequency.

Features

  • Through-hole mount package
  • 1000-hour life at +150°C
  • -55°C to +150°C operating temperature range
  • Up to 63VDC operating voltage with no voltage derating necessary
  • Benign failure mode (open circuit)
  • Stable characteristics over operating temperature and frequency
  • Low leakage current (3µA)
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Under-the-hood automotive modules
  • Motor control
  • Industrial programmable logic controllers (PLCs)
  • Smart meters
  • Base stations

Dimensions

Mechanical Drawing - Panasonic Industry ZF Conductive Polymer Hybrid AECs
Yayınlandı: 2018-09-04 | Güncellenmiş: 2026-08-13