Panasonic Industry EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZF V-Type SMD Hybrid Aluminum Electrolytic Capacitors achieve low ESR, a high withstand voltage, and high reliability through hybrid electrolyte construction. The hybrid electrolyte consists of a conductive polymer and electrolytic liquid. Panasonic SMT EEH-ZF Hybrid Capacitors are offered in standard and vibration-proof options with high-temperature lead-free reflow. These components are ideal for applications that require a low leakage current and high reliability.

Features

  • Low ESR and high ripple current
  • High-temperature lead-free reflow
  • Up to 63V high withstand voltage
  • Low LC (0.01CV or 3µA)
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Automotive
    • LED headlights
    • Battery management systems (BMS)
    • Engine control units (ECUs)
    • Onboard chargers
    • Oil pumps
    • Electric power steering (EPS)
  • Industrial equipment

Specifications

  • 1000 hours of endurance at +150°C, 2000 hours at +145°C
  • -55°C to +150°C temperature range
  • 25V to 80V rated voltage range
  • 10µF to 560µF nominal capacitance range
  • 11mΩ to 120mΩ ESR
  • ±20% capacitance tolerance

Structure Diagram

Panasonic Industry EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors

Dimensions

Chart - Panasonic Industry EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors
Yayınlandı: 2020-06-30 | Güncellenmiş: 2026-08-13