Panasonic EEH-ZVU Conductive Polymer Hybrid Capacitors
Panasonic EEH-ZVU Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are automotive-grade caps designed to deliver exceptional reliability, lifespan, and thermal performance. The ZVU series provides 12mΩ equivalent series resistance (ESR) and features a ripple current range from 3.3ARMS to 4.6ARMS. These Panasonic hybrid capacitors integrate the strengths of electrolytic and solid polymer technologies, providing high performance and efficiency in extreme temperature conditions up to +135°C.
Features
- 3.3ARMS to 4.6ARMS high ripple current
- 56µF to 560µF capacitance range in a space-efficient form factor
- 4000 hours endurance at +125°C/+135°C
- Up to +135°C high-efficiency operation in extreme conditions
- 25V to 63V rated voltage
- 12mΩ ESR
- AEC-Q200 compliant for reliable performance in critical automotive applications
- RoHS and REACH compliant
Applications
- Automotive
- Power converters and inverters
- Industrial automation and control systems
- Communication infrastructures and base stations
Videos
Dimensions
Yayınlandı: 2025-06-06
| Güncellenmiş: 2026-03-03