Panasonic Industry EEH-ZA Hybrid Aluminum Electrolytic Capacitors

Panasonic Industry EEH-ZA Hybrid Aluminum Electrolytic Capacitors (type V-ZA) are high-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C. The EEH-ZA series features a capacitance range of 10µF to 330µF, voltage range of 25VDC to 80VDC, and low ESR and high ripple current (70% over, lower ESR than current V-FP). Panasonic EEH-ZA Hybrid Aluminum Electrolytic Capacitors operated in a temperature range of -55°C to +105°C.

Features

  • Low LC (0.01CV or 3µA)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
  • RoHS directive compliant
  • Capacitance tolerance: ±20%
  • Lead-free reflow

Videos

Dimensions

Chart - Panasonic Industry EEH-ZA Hybrid Aluminum Electrolytic Capacitors
Yayınlandı: 2012-04-06 | Güncellenmiş: 2026-08-13