Panasonic Electronic Components ECW-U SMD Film Capacitors
Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.Features
- Small size
- Capacitance Ranges
- 100V: 0.012µF to 1.0µF (E12)
- 250V: 0.0010µF to 0.12µF (E12)
- 630V: 0.022µF, 0.027µF, and 0.033µF
- For reflow soldering
- RoHS directive compliant
- -55°C to +125°C operating temperature range
Applications
- Coupling
- By-pass
Yayınlandı: 2012-05-01
| Güncellenmiş: 2022-03-11