Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.

Features

  • Low ESR
  • Excellent noise-absorbing characteristics
  • RoHS directive compliant
  • 100µF to 560µF capacitance range
  • 2VDC to 6.3VDC voltage range
  • -40°C to +105°C operating temperature range
  • ±20% capacitance tolerance rating
Yayınlandı: 2012-07-17 | Güncellenmiş: 2022-03-11