Panasonic Electronic Components EEH-ZL Aluminum Organic Electrolytic Capacitors

Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors feature large capacitance with five case sizes from ø5x5.8mm to ∅10x10.2mm and high ripple current. These capacitors are smaller than the ZC series with the same capacitance. The EEH-ZL capacitors boast a larger capacitance of up to 170% and a higher ripple current of up to 90% higher than the previous series. These EEH-ZL capacitors offer vibration-proof variants for parts with a 6mm diameter or greater and can withstand shocks of as much as 30G. The EEH-ZL capacitors feature high-temperature lead-free reflow and are AEC-Q200 qualified and RoHS compliant. These EEH-ZL capacitors are used in industrial equipment, communication infrastructure, and power supply.

Features

  • Large capacitance with 5 case sizes from 5mm x 5.8mm to 10mm x 10.2mm, up to 170%
  • Up to 90% higher ripple current
  • Endurance rating is a double specification of 125°C/135°C at 4,000 hours
  • High-temperature lead-free reflow
  • Up to 40% low ESR
  • AEC-Q200 and RoHS-compliant

Specifications

  • -55°C to 135°C temperature range
  • 1.5A ripple current
  • 150uF capacitance
  • 25VDC voltage rating DC
  • 38mΩ ESR

Applications

  • Automotive:
    • Water pump
    • Oil pump
    • Cooling fan
  • Communication infrastructure:
    • DC/DC converters
    • AC/DC converters in base stations, servers, and routers
    • Switches
  • Industrial equipment/power supply:
    • Inverter power supply:
      • Robotic
      • Cooling fan
      • Solar power
  • High-current DC/DC converters
  • ADAS

Dimension Diagram

Mechanical Drawing - Panasonic Electronic Components EEH-ZL Aluminum Organic Electrolytic Capacitors
Yayınlandı: 2024-04-02 | Güncellenmiş: 2024-07-08