Panasonic Electronic Components ERJ-PC Super-High-Precision Chip Resistors

Panasonic Electronic Components ERJ-PC3 and ERJ-PC6 Super-High-Precision Thick Film Chip Resistors are high-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K temperature coefficient of resistance (TCR). The ERJ-PC3 (0603) features 0.20W power, while the ERJ-PC6 (0805) offers 0.25W power. These Panasonic thick film chip resistors are AEC-Q200 automotive and RoHS compliant and ideal for precision measurement and instrumentation, automotive electronics, and more.

Features

  • Super-high-precision performance
  • High reliability
  • High power rating for size
  • AEC-Q200 automotive compliant
  • RoHS compliant

Applications

  • Precision measurement and instrumentation
  • Automotive electronics
  • Industrial control equipment
  • Consumer and communication devices

Specifications

  • Size
    • 0603 (PC3)
    • 0805 (PC6)
  • Power rating
    • 0.20W (PC3)
    • 0.25W (PC6)
  • ±0.1% or ±0.5% tolerance
  • ±25×10-6/K TCR
  • 300Ω to 1MΩ or 5.11MΩ resistance range
  • Limiting element voltage
    • 100V (PC3)
    • 150V (PC6)
  • Maximum overload voltage
    • 150V (PC3)
    • 300V (PC6)
  • -55°C to +155°C category temperature range

Dimensions

Mechanical Drawing - Panasonic Electronic Components ERJ-PC Super-High-Precision Chip Resistors

Construction

Block Diagram - Panasonic Electronic Components ERJ-PC Super-High-Precision Chip Resistors
Yayınlandı: 2026-02-09 | Güncellenmiş: 2026-02-16