Panasonic Electronic Components EVP-BB 2.6 mm × 1.6 mm Tactile Switches
Panasonic Electronic Components EVP-BB Tactile Switches offer a low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection against dust and water. These high-operability tact switches are equipped with an actuator (push plate) and feature an operating force of up to 3.0N. The Panasonic EVP-BB is designed for smartphones and a variety of wearables, including smartwatches, headsets, and hearing aids.Features
- 2.6mm x 1.6mm footprint with 0.50mm to 0.57mm height
- High operability - equipped with an actuator (push plate)
- IP67 environmental protection
- 0.7N to 3.0N operating force
Applications
- Smartphones
- Wearables
- Smartwatches
- Headsets
- Hearing aids
Specifications
- Single-pole, single-throw (SPST) snap-action/push-on type
- 10µA/2VDC to 20mA/15VDC (resistive load) rating
- 500mΩ maximum contact resistance
- 250VAC dielectric withstanding voltage
- 50MΩ minimum insulation resistance at 100VDC
- 500,000 cycles of operating life
- -40°C to +85°C operating temperature range
Circuit Diagram
Dimensions
Yayınlandı: 2025-09-10
| Güncellenmiş: 2025-09-23