Panasonic Industry PAN1761 BLUETOOTH® Module
Panasonic PAN1761 BLUETOOTH® Module is a Class 2 Bluetooth low energy single mode module with NFC. The module features the same form factor and footprint as the Panasonic PAN1760 with a Bluetooth 4.1 (LE) embedded GATT profile and high-level API commands. The PAN1761 is compatible with Toshiba reference BLE profiles. Panasonic PAN1761 also has 32kB on-chip RAMfor application software and driver, 512kBit EEPROM to download user program during startup, and Tx power 0dBm, Rx sensitivity -90dBm. The module has a temperature range of -40°C to +85°C.
Features
- Same form factor and footprint as PAN1760
- Bluetooth 4.1 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
- Surface mount type 15.6 x 8.7 x 1.8mm3
- Tx power 0dBm, Rx sensitivity -90dBm
- Compliant to BT 4.1
- 32kB on-chip RAM for application software and driver
- 512kBit EEPROM to download user program during start-up
- Operation with external host or as host-less (stand-alone)
- Standard SIG BLE and "SPP over BLE" profiles available
- Temperature Range from -40°C to +85°C
- NFC Forum Tag Type 3 wired interface
- 1520kB built-in EEPROM NFC memory
Applications
- All embedded wireless applications
- Wearable devices
- Healthcare, medical diagnostic systems
- Mobile phone accessories
- Industrial measurement and diagnostics
- Devices where power consumption is critical
Videos
Yayınlandı: 2016-09-21
| Güncellenmiş: 2026-08-13