Panasonic Industry PAN9026 SDIO Adapter

Panasonic PAN9026 SDIO Adapter with module ENWF9201A1EF features SDIO interface and allows hardware access to the module pins. This adapter is designed to use with a Linux/Android system having installed the SW packages and kernel drivers.

Features

  • SDIO interface
  • Hardware access to the module pins

Videos

Yayınlandı: 2018-04-12 | Güncellenmiş: 2026-08-13