Panasonic Industry PAN9028 Wi-Fi Dual Band & BLUETOOTH Modules

Panasonic PAN9028 Wi-Fi® Dual Band and BLUETOOTH® Modules are dual-band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi radio modules with integrated Bluetooth BR/EDR/Low Energy (LE). These modules are specifically designed for highly integrated and cost-effective applications. The independent yet simultaneous operation of the two standards delivers high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Other features include integrated power management, a fast dual-core CPU, 802.11i security standard support, and high-speed data interfaces. Panasonic Wi-Fi Dual Band and BLUETOOTH Modules meet the speed, reliability, and quality requirements of next-generation products. The combination of Wi-Fi and Bluetooth offers flexibility for connectivity. Applications include the Industrial Internet of Things (IIoT), smart homes and buildings, medical devices, and beacons.

Features

  • Dual-band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi/Bluetooth combo module
  • Supports 802.11i security standards through AES, CCMP, and other security mechanisms
  • 802.11e quality of service supported for multimedia applications
  • IEEE 802.11ac (Wave 2), 1 x 1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz channel bandwidth)
  • IEEE 802.11ac MU-MIMO beamformee
  • Indoor location and navigation with IEEE 802.11mc
  • Bluetooth 5 (includes LE)
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Dynamic rapid-channel switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands
  • Power management with sleep clock
  • Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system (LTE or ZigBee®)
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • Linux® software driver

Applications

  • IIoT
  • Smart homes and buildings
  • Medical devices
  • Beacons

Specifications

  • Options
    • ENWF9408A1EF (Multi-region with PMIC)
    • ENWF9408A2EF (Multi-region without PMIC)
  • Surface mount, 24mm x 12mm x 2.8mm
  • NXP® 88W8987 WLAN 2.4GHz and 5GHz and Bluetooth single-chip solution inside
  • 3.3V single power supply with Marvell® 88PG823 Power Management IC (optional)
  • 16dBm Tx power at 802.11b
  • -97dBm Rx sensitivity at 802.11b DSSS 1Mbps
  • IEEE 802.11ac 20MHz, 40MHz, 80MHz channel bandwidth
  • Long and short-guard interval support
  • Wi-Fi typical 320mA current consumption (at Tx) and 70mA (at Rx)
  • 1-bit or 4-bit SDIO
  • -30°C to +85°C temperature range

Block Diagram

Panasonic Industry PAN9028 Wi-Fi Dual Band & BLUETOOTH Modules

Videos

Yayınlandı: 2021-11-03 | Güncellenmiş: 2026-08-13