Panasonic Electronic Components SVPF Conductive Polymer Aluminum Solid Capacitors

Panasonic SVPF Conductive Polymer Aluminum Solid Capacitors feature low Equivalent Series Resistance (ESR) and excellent noise reduction capabilities and frequency characteristics. These capacitors cover a wide capacitance range of up to 1000µF. The SVPF solid capacitors offer high reliability, superior temperature characteristics, and endurance of 5000h at +105°C. Panasonic SVPF capacitors are RoHS compliant, halogen-free, and operate at -55°C to +105°C temperature range.

Features

  • Low Equivalent Series Resistance (ESR)
  • Excellent noise reduction capabilities
  • Excellent frequency characteristics
  • High voltage (50VDC maximum)
  • Maximum 1000µF large capacitance
  • 5000h endurance at +105°C
  • RoHS compliant
  • Halogen-free
  • -55°C to +105°C operating temperature range

SVPF Solid Capacitors Marking

Panasonic Electronic Components SVPF Conductive Polymer Aluminum Solid Capacitors

Dimensions

Mechanical Drawing - Panasonic Electronic Components SVPF Conductive Polymer Aluminum Solid Capacitors
Yayınlandı: 2019-08-16 | Güncellenmiş: 2024-03-10