Panasonic Electronic Components SVPT Conductive Polymer Aluminum Solid Capacitors

Panasonic SVPT Conductive Polymer Aluminum Solid Capacitors feature a low ESR range from 15mΩ to 24mΩ. These capacitors cover a wide capacitance range of 100µF to 5600µF and a rated voltage range of 2.5VDC to 16VDC. Panasonic SVPT Conductive Polymer Aluminum Solid Capacitors have an endurance of 20000h at +105°C. The SVPT series is RoHS compliant and halogen-free and has an operating temperature range of -55°C to +105°C.

Features

  • Low ESR (15mΩ max)
  • Large capacitance (560μF max)
  • Endurance of 2000h at +105°C
  • RoHS compliance, halogen free

Marking

Application Circuit Diagram - Panasonic Electronic Components SVPT Conductive Polymer Aluminum Solid Capacitors

Dimensions

Mechanical Drawing - Panasonic Electronic Components SVPT Conductive Polymer Aluminum Solid Capacitors
Yayınlandı: 2019-09-16 | Güncellenmiş: 2024-07-08