Panasonic Industry TDC Conductive Polymer Tantalum Solid Capacitors

Panasonic TDC POSCAP™ Conductive Polymer Tantalum Solid Capacitors are ideal for environments requiring extremely high temperatures and high endurance of up to 1000 hours. The series offers a high voltage range of 16V to 25V and a wide capacitance range of 15μF to 150μF in a small surface-mount package with 7.3mm x 4.3mm x 3.0mm dimensions (L x W x H). These capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. Panasonic TDC POSCAP Conductive Polymer Tantalum Solid Capacitors offer low equivalent series resistance (ESR), superior high-frequency characteristics, high reliability, and heat resistance. The series operates in a -55°C to +125°C temperature range and is suitable for noise reduction and smoothing power line voltage for high-load current applications such as USB Type-C™, accelerators, and edge servers.

Features

  • High voltage
  • Small surface-mount package
  • Large capacitance
  • High temperature / long life
  • Noise reduction
  • Smoothing voltage for power lines
  • Suitable for high load current applications
  • Halogen free
  • RoHS compliant

Applications

  • CPUs / GPUs
  • Base stations
  • USB Type-C
  • Accelerators
  • Edge servers

Specifications

  • 1000hrs at +125°C
  • 16V to 25V rated voltage range
  • 15μF to 150μF rated capacitance range
  • 7.3mm x 4.3mm x 3.0mm dimensions (L x W x H)
  • -55°C to +125°C temperature range

Videos

Dimensions (mm) & Markings

Panasonic Industry TDC Conductive Polymer Tantalum Solid Capacitors
Yayınlandı: 2023-03-03 | Güncellenmiş: 2026-08-12