Panduit Antimicrobial Nylon Cable Ties & Mounts

Panduit Antimicrobial Metal Detectable Nylon Cable Ties and Mounts provide enhanced safety in the food, beverage, and pharmaceutical industries. These nylon cable ties and mounts are manufactured with a metal-impregnated material, allowing metal detection equipment to identify these products. Panduit Antimicrobial Metal Detectable Nylon Cable Ties and Mounts are made with an Environmental Protection Agency (EPA) registered antimicrobial additive and verified in an independent laboratory test to inhibit the growth of various bacteria, mold, and fungi on the product's surface, meeting ISO 22196:2019 and ASTM G21-15 standards. The cutting-edge material and rigorous testing assure users of cleanliness and reliability in environments where hygiene, safety, and traceability are critical.

Features

  • Triple defense against contamination
    • A fusion of antimicrobial technology, metal detectability, and a distinctive blue color ensures a clean and safe environment.
    • Facilitates quick identification and removal of potentially contaminated ties, minimizing the risk of foreign object contamination, costly waste, and product recalls
  • Antimicrobial protection
    • Embedded with a proven antimicrobial agent
    • Independently laboratory tested to inhibit the growth of bacteria and harmful microorganisms on the surface of the product itself in accordance with ISO 22196 and ASTM G21-15 standards
  • Metal detecability for enhanced safety
    • Incorporation of metal detectable properties aids in compliance with U.S. Food and Drug Administration Hazard Analysis and Critical Control Points (HACCP)
    • Easily identifiable by metal detection equipment, minimizing the risk of foreign material entering the production process
  • High visibility for quick identification
    • Bold blue color ensures high visibility in processing environments
    • Signals commitment to cleanliness standards, preventing cross-contamination, ensuring safety compliance, and reducing downtime

Applications

  • Food and beverage facilities
  • Pharmaceutical
  • Healthcare

Specifications

  • +85°C (+185°F) per UL 746B maximum continuous use temperature
  • -60°C (-76°F) per UL 746B minimum application use temperature
  • High tensile strength
  • 1.2% per ASTM D570 water absorption (24 hours)
  • Excellent bacterial resistance - antimicrobial properties
  • RoHS compliant and halogen-free
Yayınlandı: 2024-01-12 | Güncellenmiş: 2024-01-16