Panduit Battery Compression Lugs
Panduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. Panduit Battery Compression Lugs feature high-conductivity copper lugs that are tin-plated to meet ASTM Class C specifications for corrosion resistance.Features
- High-conductivity copper lugs are tin-plated to meet ASTM Class C specifications for corrosion resistance.
- Flared entry for an easier installation of flex conductors
- Embossed wire size identification on the lug
- Designed to terminate Class K flex conductors
- Military pullout strength requirements when using the recommended tooling
- 8AWG to 4/0AWG wire range (Class K)
Yayınlandı: 2019-10-04
| Güncellenmiş: 2023-08-15