Panduit Cable Tie Anchor Mounts
Panduit Cable Tie Anchor Mounts offer a low profile and a versatile screw-installed mount that is suitable for space-limited applications. These mounts feature a 4-way cable tie entry, making part orientation fast and easy. Material for these mounts includes nylon 6.6 or weather-resistant nylon 6.6, depending on whether indoor or outdoor equipment is needed. Panduit Cable Tie Anchor Mounts meet UL E136577 standards and are used with miniature, intermediate, and standard cross-section ties.Features
- 4-way cable design
- Part orientation is fast and easy
- Small overall size
- Suitable for space-limited applications
Specifications
- Miniature, intermediate, and standard cross-section cable ties
- Natural and black colors
- #8 (M4) screw size for TA1S8 series
- #10 (M5) screw size for TA1S10 series
- Material
- Nylon 6.6 for indoor use
- Weather-resistant nylon 6.6 for outdoor use
Videos
Additional Resources
Yayınlandı: 2024-05-09
| Güncellenmiş: 2024-05-24