Panduit CCSSTR & CCSSQD Cable Cleats

Panduit CCSSTR and CCSSQD Cable Cleats offer robust cable management and short-circuit protection, tested up to 172kA peak. These cable cleats are available in various sizes for trefoil and quatrefoil cable layouts, ensuring the cables remain contained during a short-circuit fault and minimizing disruption and damage to personnel and property. Additional features for these cable cleats include easy installation, a removable spacer, a bracket slot, and 316L stainless steel construction. Panduit CCSSTR and CCSSQD Cable Cleats are designed to perform in numerous harsh environments, including industries such as data centers, power generation, mining, and shipbuilding.

Features

  • Easy installation
  • Removable spacer
  • Bracket slot
  • Robust cable management
  • Short-circuit protection
  • Available in various sizes

Applications

  • Data centers
  • Oil and gas
  • Power generation
  • Mining
  • Rail
  • Tunnel
  • Shipbuilding

Specifications

  • 316L stainless steel
  • IEC 61914 tested
  • 1 x M8 mounting hole
  • Tested up to 172kA peak
  • -40°C to +60°C temperature range

Videos

Yayınlandı: 2024-07-18 | Güncellenmiş: 2025-04-23