Panduit Contour-Ty Cable Ties

Panduit Contour-Ty® Cable Ties have a curved tip and an aggressive grip that allows for fast and easy installation. These cable ties are made from heat stabilized material for high-temperature applications up to +239°F/+115°C (indoor use), with a flammability rating of UL 94V-0. The unique design prevents wire and cable damage, while a low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect the cable jacket.

Features

  • Heat stabilized material for high-temperature applications up to +239°F (+115°C) – indoor use
  • Flame retardant material has a flammability rating of UL 94V-0 – indoor use
  • Unique design prevents wire and cable damage
  • Low profile head avoids snags and reduces overall bundle size
  • Outside teeth and smooth round edges protect cable jacket –ideal for high vibration applications
  • Parallel-entry limits exposure to sharp edges and protects workers’ arms/hands
  • Fully enclosed head for consistent strength
  • Curved tip is easy to pick up from flat surfaces and allows for faster initial threading to speed installation
View Results ( 5 ) Page
Parça Numarası Gerilme Direnci Renk
CBR3S-M30 23 kg Black
CBR1.5I-M30 18 kg Black
CBR1M-M30 8 kg Black
CBR2S-M30 23 kg Black
CBR4S-M30 23 kg Black
Yayınlandı: 2008-04-22 | Güncellenmiş: 2022-03-11