Panduit Control Panel Solutions

Panduit Control Panel Solutions provide reliable system performance, improve productivity, and optimize space in the control panel. These products are suitable for various application sites, such as network security, safety, identification, abrasion protection, and more.

Space Optimization

Panduit solutions provide maximum optimization for the limited space inside a control panel, and the optimized control systems increase design flexibility and organization while offering robust, environmental-rated solutions. The PanelMax™ wiring duct is utilized to reclaim up to 20% of the panel space and improve aesthetics by providing a clean transition of wiring from the back panel to the side panels.

Wiring Duct

Panduit wiring duct is designed to segregate, route, and protect fiber optic cables and copper cabling. These products are suited for data center applications where cables are routed from distribution areas to equipment cabinets or racks.

Type C Series
Type CWD Series
Type D Series
Type F Series
Type G Series
Type H Series

Productivity

Panduit provides robust products that meet even the most recent challenges, including high-quality tools and products that allow designers and engineers to be more competitive, more products, and more flexible. These products include cable ties, ferrules, terminals, and labels, all the things needed to properly organize and identify wires and cables.

Safety and Security

VeriSafe™ Absence of Voltage Testers simplify the voltage testing process. By pushing a single button, workers can swiftly ascertain the voltage status and see an active indication when the absence of voltage is confirmed. This design offers an innovative way to reliably, efficiently, and safely test for the absence of voltage without being exposed to electrical hazards.

Connected Control Panel

An Ethernet-enabled control panel supports the growing number of Ethernet nodes on the plant floor, allowing businesses to measure productivity in real time for better efficiency and increased productivity. These products include industrial network uninterruptible power supplies, adapters, patching solutions, copper connectivity, and more.

Videos

Yayınlandı: 2024-04-09 | Güncellenmiş: 2024-04-26