Panduit CSB42 Cable Cleat Cushion Sleeves

Panduit CSB42 Cable Cleat Cushion Sleeves are designed to be inserted between a cable strap and the cables for added protection. This durable cushion sleeving is ideal for harsh environments and minimizes disruption and damage during short circuit faults, ensuring reliability and safety. To install, place the cushion sleeve under the bundle, insert the barbed end through the slot opening, and pull until tight. Then insert the barbed end under the loop and tighten until snug. The stainless-steel strap or tie can be installed over the cushion. Panduit CSB42 Cable Cleat Cushion Sleeves can be used in a wide array of applications, including solar, marine, cell towers, telecommunications, transportation, refineries, and water treatment.

Features

  • Insert between cable strap and cables
  • Minimizes disruption and damage during short-circuit faults
  • Ensures safety and reliability
  • Easy installation
  • Designed for harsh environments
  • Flame-resistant properties
  • Halogen free and RoHS compliant

Applications

  • Industrial
  • Oil rigs
  • Refineries
  • Chemical plants
  • Water treatment
  • Facilities
  • Wind farms
  • Solar
  • Nuclear
  • Mining
  • Ships
  • Submarines
  • Cell towers
  • Aerial support
  • Telecommunications
  • Transportation
  • OEM

Videos

Dimensions & Compatiblity

Mechanical Drawing - Panduit CSB42 Cable Cleat Cushion Sleeves
Yayınlandı: 2025-05-05 | Güncellenmiş: 2025-05-13