Panduit CXS Copper Mechanical Lugs
Panduit CXS Copper Mechanical Lugs are designed of high-strength electrolytic copper with a wide wire range-taking capability. The lugs feature a uniform clamping force from an internal pressure bar and a V-bottom collar and also a durable electrical contract between the conductor and connector, which minimizes inventory requirements. Panduit CXS Copper Mechanical Lugs have a single-barrel type and offer a 600V maximum voltage.Features
- High-strength electrolytic copper
- Wide wire range-taking capability
- Minimizes inventory requirements
- Durable electrical contract between conductor and connector
- Uniform clamping force from internal pressure bar and V-bottom collar
Specifications
- Copper base material
- 14AWG STR minimum copper conductor size
- 6AWG STR maximum copper conductor size
- Single-barrel type
- 90°C CSA and UL temperature rating
- 600V maximum voltage
Additional Resources
Yayınlandı: 2023-10-03
| Güncellenmiş: 2025-01-08