Panduit DNF/DNFR Pan-Term Terminals
Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from .187 x .020 to .250 x .032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.Features
- Female disconnect
- Nylon barrel insulation
- Straight (DNF) and right angle (DNFR) connections
- Color codes
- Red (22-18AWG)
- Blue (16-14AWG)
- Tab Sizes
- .110 x .032
- .110 x .020
- .187 x .032
- .187 x .020
- .205 x .032
- .205 x .020
- .250 x .032
Applications
- DC electronics
- AC electronics
- Quick connect and disconnect
Yayınlandı: 2022-06-20
| Güncellenmiş: 2024-04-11