Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.Features
- 22AWG to 10AWG wire range
- Premium-grade nylon construction
- Fully insulated design for electrical short protection
- Continuous molded design
- Disconnect can be inserted and removed from male tab without tool
- Internal wire stop assures proper length
- UL 94V-2/HB flammability rating
Videos
Yayınlandı: 2022-03-09
| Güncellenmiş: 2025-01-08