Panduit EL2P Intelligent Power Distribution Units

Panduit EL2P Intelligent Power Distribution Units (iPDU) continuously monitor power and environmental conditions at the rack or cabinet level. Their design ensures critical IT equipment is always protected from electrical circuit overloads and adverse environmental factors. EL2P iPDUs provide comprehensive and precise energy measurement data, allowing engineers to optimize power usage, enhance uptime, and measure power usage effectiveness (PUE). These iPDUs support green data center initiatives that help save energy and costs while driving sustainability. Panduit EL2P iPDUs offer an ideal solution for mission-critical data centers.

Features

  • Seamless integration
  • No extra hardware required
  • Advanced connectivity
  • Plug-and-play integration
  • Built-in data collectors
  • 360° cord rotation capabilities
  • Dual 1GB Ethernet ports, Wi-Fi®, and BLUETOOTH®

Applications

  • Data centers
  • Enterprise networks
  • Industrial IT

Overlay

Infographic - Panduit EL2P Intelligent Power Distribution Units

Videos

Yayınlandı: 2025-10-27 | Güncellenmiş: 2025-11-26