Panduit GEE/GES Grommet Edging
Panduit GEE/GES Grommet Edging protects and prevents wires and cables from chafing against the sharp edges of panel walls and knockouts. This grommet edging offers pressure-sensitive adhesive that provides an easy, clean, and secure application. The GEE/GES grommet edging is available in Nylon 6 or natural or weather-resistant polyethylene for use on straight or irregularly shaped surfaces. This grommet edging operates from -40°C to 50°C temperature range and is RoHS compliant. The GEE/GES grommet edging is ideally used in applications requiring maximum abrasion resistance and is economical, durable, highly flexible, and weather-resistant.Features
- No liner to remove from adhesive:
- Increases productivity and lowers installed cost
- Adhesive lined grommet edging
- Slotted nylon material
- Slotted or solid wall construction
- Maximum abrasion resistance
- Economical, durable, and highly flexible
- Weather-resistant polyethylene material
- -40°C to 50°C operating temperature range
Additional Resources
Yayınlandı: 2023-09-25
| Güncellenmiş: 2025-01-08