Panduit H200X Heat Shrink Labels & Markers
Panduit H200X Heat Shrink Labels and Markers are designed to provide a precise, reliable, and durable way to identify wires and cables. These labels and markers are available in multiple colors, grades, and sizes for single or double-sided printing. The H200X labels and markers offer a durable wire and cable identification solution with patented, time-saving features for harsh environments. These heat shrink labels and markers are RoHS compliant (European Union directive 2002/95/EC) and standard 224 with a VW-1 rating. Typical applications include cable and wire marking.Features
- Available in multiple colors, grades, and sizes for single or double-sided printing
- RoHS compliant (European Union directive 2002/95/EC)
- AMS-DTL-23053/5C (Class 1 and Class 3)
- UL standard 224 with a VW-1 rating
Applications
- Cable and wire marking
Yayınlandı: 2023-09-26
| Güncellenmiş: 2024-09-23