Panduit HCME Solar Edge Clips

Panduit HCME Solar Edge Clips are harness clips designed for edge mounting in solar applications. These weather-resistant clips offer an easy-to-install design and have been tested in extreme environments, ensuring reliability and a long life. HCME clips are made to hold wire bundles tightly and can handle bundles measuring from 4mm to 12mm. Panduit HCME Solar Edge Clips feature nylon 6/6 construction and are suitable for harsh outdoor environments.

Features

  • Weather-resistant
  • Designed for extreme outdoor conditions
  • Easy-to-install design
  • Holds wire bundles securely
  • Nylon 6/6 construction
  • 4mm to 12mm bundle range

Videos

Yayınlandı: 2024-04-18 | Güncellenmiş: 2025-01-08