Panduit StrongHold™ Metal Locking Ties (IMLT)

Panduit StrongHold™ Metal Locking Ties (IMLT) are designed to function in extreme environmental conditions. These ties are available in 304 and 316L stainless steel to deliver maximum performance and high strength. The ties feature a self-locking head design that speeds installation and locks into any place at any length along the tie body. The series is ideal for indoor, outdoor, and underground applications. Panduit StrongHold Metal Locking Ties are used in shipbuilding, oil, gas, solar, and industrial markets.

Features

  • Self-locking head design speeds installation and locks into place at any length along tie body
  • Provides strong, durable method of cable bundling
  • Smooth surfaces and rounded edges ensure cable protection and worker safety
  • Available in 304 stainless steel for general-purpose applications
  • Available in 316L stainless steel for the most corrosive environments

Applications

  • Oil and gas
  • Mining and minerals
  • Shipbuilding
  • Solar

Videos

Yayınlandı: 2023-10-30 | Güncellenmiş: 2024-10-16